SI-HG63F5MB-W

Banner Engineering
778-SI-HG63F5MB-W
SI-HG63F5MB-W

Mfr.:

Description:
Interlock Switches Hinge Safety Interlock Switch-Stainless Steet; Inline Cable Both Sides; Double Hinge; 2 x 2NC/1 NO; 6-wire 5 m Cable; IP69

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
408,50 € 408,50 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Cable
Stainless Steel/Thermoplastic
IP67, IP69
Brand: Banner Engineering
Connector Type: Cabled
Contact Material: Stainless Steel
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Interlock Switches
Factory Pack Quantity: 1
Part # Aliases: 807129
Unit Weight: 1,503 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509055
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING