SI-GL42DS01-20Q13

Banner Engineering
778-SI-GL42DS0120Q13
SI-GL42DS01-20Q13

Mfr.:

Description:
Interlock Switches SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V dc; Contact Configuration: Actuator: 1 NO, Monitor: 2NC; Connector: 1 x 5-pin M12 bottom, 1 x 5-pin M12 side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
349,16 € 349,16 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
6.7 A
24 VAC
24 VDC
IP67
Brand: Banner Engineering
Connector Type: Wiring Chamber
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Force: 1500 N
Product Type: Interlock Switches
Series: SI-GL42
Factory Pack Quantity: 1
Part # Aliases: 811091
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509055
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING