SI-GL42DS01-20Q01

Banner Engineering
778-SI-GL42DS0120Q01
SI-GL42DS01-20Q01

Mfr.:

Description:
Interlock Switches SI-GL42 Series Safety Interlock Switch; Spring Lock/Solenoid Unlock; 24 V dc; Contact Configuration: Actuator: 1 NO, Monitor: 2NC; Connector: 1 x 8-pin M12 bottom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
6.7 A
24 VAC
24 VDC
IP67
Brand: Banner Engineering
Connector Type: Wiring Chamber
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Force: 1500 N
Product Type: Interlock Switches
Factory Pack Quantity: 1
Part # Aliases: 811084
Unit Weight: 567,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509055

FEATURED PRODUCTS
BANNER ENGINEERING