SGSMA4-300Q12

Banner Engineering
778-SGSMA4-300Q12
SGSMA4-300Q12

Mfr.:

Description:
Safety Light Curtains SGS Safety Grid System, Active Transceiver; Beams: 4; Resolution: 300 mm; Range: 0.5 to 6.5 m; 12-pin M12 QD; 5-pin M12 QD; Auto/Manual Start/Restart, EDM, Integral Muting; Mounting Hardware Ordered Separately

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Emitters
0.5 m to 6.5 m
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Optical Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 803235
Unit Weight: 3,012 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000