SG-TL70-GRB

Banner Engineering
778-SG-TL70-GRB
SG-TL70-GRB

Mfr.:

Description:
Tower Light Modules TL70 Light Module; Colors: Green Red Blue; Voltage: 12-30 V dc; Environmental Rating: IP65; Steady On/Flashing; Black Housing

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,84 € 123,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Light Module
Green, Red, Blue
12 VDC to 30 VDC
70 mm
Flashing, Steady
Black
Polycarbonate (PC)
IP65
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: PNP, NPN
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Part # Aliases: 807443
Unit Weight: 100,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99