SG-TL70-DXN9

Banner Engineering
778-SG-TL70-DXN9
SG-TL70-DXN9

Mfr.:

Description:
Tower Light Accessories TL70 Wireless Node 900 MHz; Environmental Rating: IP65; Black Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,84 € 252,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Wireless Node
TL70
TL70
Brand: Banner Engineering
Diameter: 70 mm
Features: 900 MHz ISM Band
Height: 50 mm
Housing Colour: Black
Housing Material: Polycarbonate (PC)
Illuminated: Non-Illuminated
Input Type: PNP, NPN
IP Rating: IP65
Mounting Style: Chassis Mount
Number of Segments: 1
Product: Accessories
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 803749
Unit Weight: 150,593 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.