SG-TL70-APC

Banner Engineering
778-SG-TL70-APC
SG-TL70-APC

Mfr.:

Description:
Tower Light Modules TL70 Programmable Audible Module; Voltage: 12-30 V dc; Environmental Rating: IP50; WAV or MP3 file; Gray Housing; Use with B-TL70- bases

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,30 € 133,30 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Sound Module
12 VDC to 30 VDC
70 mm
Multi-Tone
Gray
Polycarbonate (PC)
IP50
TL70
Brand: Banner Engineering
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Product Type: Tower Light Modules
Sound Pressure Level: 85 dB
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Part # Aliases: 801968
Unit Weight: 201,395 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.