SE612FPNC

778-SE612FPNC
SE612FPNC

Mfr.:

Description:
Photoelectric Sensors ECONO-BEAM: Plastic Fiber Optic; Range: Depends on Fiber; Input: 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP - DO; 2 m (6.5 ft) cable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Optical
Red LED
NPN/PNP-DO
Cable
2 m
10 VDC
30 VDC
0 C
+ 50 C
Brand: Banner Engineering
IP Rating: IP66
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 28931
Unit Weight: 151,727 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.