SD50P300WD15QP

Banner Engineering
778-SD50P300WD15QP
SD50P300WD15QP

Mfr.:

Description:
LED Displays & Accessories SD50 Status Display with 15 State Discrete; 8 x 96 pixels; White Display LEDs; RGB Indicator LEDs; 300 mm Display length; Polycarbonate; 12-30 V dc; IP65; 150 mm (6 in) 5-pin M12 PVC Pigtail QD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,80 € 283,80 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
300 mm x 51.3 mm x 50 mm
White
+ 50 C
- 20 C
Panel Mount
SD50
Brand: Banner Engineering
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: 817046
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SD50 Status Displays

Banner Engineering SD50 Status Displays improve the accuracy and efficiency of many applications by combining text and multicolor LEDs to quickly and clearly communicate vital information. With discrete, IO-Link, and Modbus® models, users can easily integrate the SD50 into many different systems and applications, especially Banner sensing, safety, and monitoring solutions. Banner SD50 is easily configurable and versatile and can be installed nearly anywhere for a simple, yet powerful, alternative to complex human-machine interfaces (HMIs) and other displays. These status displays are ideal for displaying takt time, equipment status, assembly sequences, counts, and measurements. Discrete, Modbus, and IO-Link models let users integrate them into various systems and designs, including Banner sensing, safety, and monitoring solutions.