SA-TL70RL50X150X3

Banner Engineering
778-SATL70RL50X150X3
SA-TL70RL50X150X3

Mfr.:

Description:
Tower Light Accessories Bracket: Right-angle for TL70; 18 GA CRS Zinc Plated; 50 mm x 150 mm x 3 Labels; Legend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,42 € 40,42 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Accessories
TL70
Brand: Banner Engineering
Product: Brackets
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 94686
Unit Weight: 517,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908695
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.