SA-E12M30C

Banner Engineering
778-SA-E12M30C
SA-E12M30C

Mfr.:

Description:
Mounting Fixings Accessory: Mounting base adapter/cover; Material: White UHMW; 1/2 in NPSM/DN15 pipe and 30 mm (1-3/16 in) drilled hole; Mounting hardware included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Accessories
Mount Base Cover
Acrylonitrile Butadiene Styrene (ABS)
64.1 mm
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 17401
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909988

FEATURED PRODUCTS
BANNER ENGINEERING