SA-30RL38X76X6

Banner Engineering
778-SA-30RL38X76X6
SA-30RL38X76X6

Mfr.:

Description:
Mounting Fixings Bracket: Right-angle; TL50; 14 GA CRS Zinc Plated; 38 mm x 76 mm x 6 Labels; Legend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,60 € 51,60 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Accessories
Mounting Bracket
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 97747
Unit Weight: 201,848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908695

FEATURED PRODUCTS
BANNER ENGINEERING