S4BE14-750-S

Banner Engineering
778-S4BE14-750-S
S4BE14-750-S

Mfr.:

Description:
Safety Light Curtains S4B SLC, Emitter; Resolution: 14 mm; Range 12 m; Defined Area: 750 mm (29.5 in); Housing: Black; Connection: Removable Disconnect (RD); Mounting Hardware and Cable/M12 Pigtail Ordered Separately

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
872,90 € 872,90 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Emitters
24 VDC
12 mm
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ingress Protection: IP65
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Optical Sensors
Resolution: 14 mm
Series: S4B
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 812357
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

S4B Safety Light Curtains

Banner Engineering S4B Safety Light Curtains are two-piece optoelectronic safeguarding devices that come in a compact package for smaller production machines. These light curtains create a screen of synchronized, modulated infrared sensing beams that extend from end to end of the sensors, ensuring there is no "dead zone." The S4B safety light curtains feature a row of synchronized modulated infrared (invisible) light-emitting diodes, while receivers have a corresponding row of synchronized photodetectors. These curtains are highly immune to EMI, RFI, ambient light, weld flash, and strobe lights and offer a maximum sensing range of 0.1m to 12m, which decreases if corner mirrors or lens shields are used. The S4B safety light curtains feature zone and status indicators for diagnostics. These safety light curtains have 14mm and 30mm resolutions and are FMEA-tested to ensure control reliability. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, and lean manufacturing systems.