S306EQ

Banner Engineering
778-S306EQ
S306EQ

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM S30 Series: Emitter; Range: 60 m; Input: 10-30 V dc; Output: Not Applicable; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,84 € 80,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Opposed Emitter
60 m
Infrared LED
Connector
Euro Style
4 Pin
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 89.4 mm
IP Rating: IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S30
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 33376
Unit Weight: 53,478 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S30 30mm Plastic Threaded Barrel Sensors

Banner Engineering S30 30mm Plastic Threaded Barrel Sensors feature EZ-BEAM technology for reliable sensing without adjustment. These Banner photoelectric sensors are completely epoxy-encapsulated for high durability in harsh sensing environments. The S30 features a 30mm plastic threaded barrel and is available in opposed, polarized retroreflective, and fixed-field sensing modes. These barrel sensors use an innovative dual-indicator system to eliminate the guesswork from monitoring sensor performance. The DC models include advanced diagnostics to warn of marginal sensing conditions or output overload. The S30 also offers versions featuring AC power and a bus network-compatible connection.