S306E W/50

Banner Engineering
778-S306EW/50
S306E W/50

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM S30 Series: Emitter; Range: 60 m; Input: 10-30 V dc; Output: Not Applicable; 15.2 m (50 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,06 € 190,06 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Opposed Emitter
60 m
Infrared LED
Cable
15.2 m
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 80.7 mm
IP Rating: IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S30
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 11505
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000

S30 30mm Plastic Threaded Barrel Sensors

Banner Engineering S30 30mm Plastic Threaded Barrel Sensors feature EZ-BEAM technology for reliable sensing without adjustment. These Banner photoelectric sensors are completely epoxy-encapsulated for high durability in harsh sensing environments. The S30 features a 30mm plastic threaded barrel and is available in opposed, polarized retroreflective, and fixed-field sensing modes. These barrel sensors use an innovative dual-indicator system to eliminate the guesswork from monitoring sensor performance. The DC models include advanced diagnostics to warn of marginal sensing conditions or output overload. The S30 also offers versions featuring AC power and a bus network-compatible connection.