S22PTKQ

Banner Engineering
778-S22PTKQ
S22PTKQ

Mfr.:

Description:
Touch Switches S22 Pro Touch Series: IO-Link RGB Touch Sensor; Voltage: 18-30 V dc; Housing: Polycarbonate; IP67, IP69K; Input/Output: IO-Link, Momentary; Colors: Multicolor; 5-pin M12 Integral QD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 6/23/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,30 € 90,30 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
Multicolor
18 V to 30 V
Connector
IP67, IP69K
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 25.7 mm
Illuminated: Illuminated
Material: Polycarbonate (PC)
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Base Mount
Product: Indicator
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

S22 Pro LED Indicators

Banner Engineering S22 Pro LED Indicators feature 22mm flush-mount multicolor RGB indicators with seven color flashing input controls and up to fourteen color options. These indicators incorporate bright and uniform light. The S22 Pro LED indicators include translucent polycarbonate windows and solid-state electronics for a long lifetime and reduced maintenance. These indicators feature bimodal inputs (PNP/NPN) depending on source wiring. The S22 Pro LED indicators offer terminal connector options for fast and economical installation in panels. These indicators are ideal for multicolor indicators, and illuminate touch buttons to simplify machine panels.