S22ALTSWGH

Banner Engineering
778-S22ALTSWGH
S22ALTSWGH

Mfr.:

Description:
Touch Switches S22 Pro Touch Series: 2-color RGB Touch Sensor; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Output: Bipolar, NO, Latching; Colors: White Green; 2 m (6 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,12 € 79,12 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
White, Green
Cable
IP66, IP67, IP69K
S22 PRO TOUCH
Body Shape: Dome
Brand: Banner Engineering
Height: 29.7 mm
If - Forward Current: 80 mA
Illuminated: Illuminated
Material: Polycarbonate
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Flush
Product: Indicators
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Vf - Forward Voltage: 10 VDC to 30 VDC
Part # Aliases: 807828
Unit Weight: 53,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S22 Pro Touch 22mm Touch Buttons

Banner Engineering S22 Pro Touch Series Touch Buttons are 22mm programmable multicolor panel touch buttons for various industrial control applications. These Banner touch buttons are rugged, cost-effective, and easy to install. The touch buttons feature a 22mm threaded polycarbonate base and up to 14 independent colors in one unit. The S22 Pro Touch provides a waterproof IP69 construction for washdown environments.