S18DLGRXPQP

Banner Engineering
778-S18DLGRXPQP
S18DLGRXPQP

Mfr.:

Description:
LED Panel Mount Indicators S18 Daylight Visible EZ-LIGHT - 18 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 6 in 4-pin M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,18 € 54,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
S18L General Purpose Indicators
Red, Green
Quick Connect
25 mA
9 VDC to 30 VDC
S18L
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67, IP69K
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 25824
Unit Weight: 51,709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040

S18L LED Indicators

Banner Engineering S18L LED Indicators are 18mm indicators for stand-alone use or as part of a panel; no enclosure is necessary. These indicators feature a gasketed face flange for sealing to enclosures, an IP69K rating to withstand harsh washdown environments, and various color options. Up to three independent colors are in one unit, and multiple colors are available, including green, red, yellow, blue, white, orange, turquoise, violet, and magenta. Banner Engineering S18L LED Indicators include numerous models, such as daylight visible, an M12 Euro connector for plug-and-play indication, and a terminal-wired model for simplifying panel wiring.