S18-2VNDL-9M

Banner Engineering
778-S18-2VNDL-9M
S18-2VNDL-9M

Mfr.:

Description:
Photoelectric Sensors S18-2 Series: Diffuse Reflective; Range: 750 mm; Input: 10-30 V dc; Outputs: complementary NPN; 9 m 4-conductor PVC Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,96 € 73,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Diffuse
750 mm
Red LED
Complementary NPN-LO/DO
Cable
9 m
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 64 mm
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S18-2
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 42161
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000

S18-2 18mm Plastic Barrel Sensors

Banner Engineering S18-2 18mm Plastic Barrel Sensors are photoelectric sensors for high-volume and cost-sensitive applications. These Banner 18mm barrel sensors feature a powerful and bright visible red emitter beam for easy alignment and setup. The S18-2 includes highly visible output and dual-function power and stability indicators. The series provides stable detection in the presence of fluorescent lights for non-through-beam applications. The sensors operate over a -40°C to +70°C temperature range. A robust 250° adjustment potentiometer is available on select models.