S15YA4-M84-M84-0.3

Banner Engineering
778-S15YA4M84M84-0.3
S15YA4-M84-M84-0.3

Mfr.:

Description:
Specialised Cables S15Y Series: Slimline Splitter; 4-pin Male M12 A-Code; 2x 4-pin Female M8 A-Code 0.3 m Cables; Pin 4 output on 2 & 4 on HR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,98 € 36,98 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
M12
4 Position
M8
4 Position
0.3 m
Male / Female
A Coded
24 AWG
30 VAC/DC
Black
2 A
S15Y
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544420000