S15YA4-M124A-M124A-0.3

Banner Engineering
778-5YA4M124AM124A03
S15YA4-M124A-M124A-0.3

Mfr.:

Description:
Specialised Cables S15Y Series: Slimline Splitter; 4-pin Male M12 A-Code; 2x 4-pin Female Right-Angle M12 A-Code 0.3 m Cables; Pin 4 output on 2 & 4 on HR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,77 € 51,77 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Splitter
M12
4 Position
M12
4 Position
0.3 m
Male / Female
A Coded
22 AWG
30 VAC/DC
Black
4 A
IP67
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544420000