S15LRGPQ

Banner Engineering
778-S15LRGPQ
S15LRGPQ

Mfr.:

Description:
Task Lighting S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: PNP; Colors: Red Green; Male-Female 4-pin M12 Integral QD

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,70 € 38,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
In-Line Light
LED
Red, Green
10 VDC
30 VDC
57.8 mm
IP65, IP67, IP68
4-Pin M12 QD
S15L
Brand: Banner Engineering
Current Rating: 15 mA
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 40 C
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 811971
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S15L In-Line Sensor Status Indicators

Banner Engineering S15L In-Line Sensor Status Indicators can be mounted on a sensor for 360° power and status visibility. The highly visible body allows workers to identify and troubleshoot problems faster, decreasing downtime. These indicators can be mounted anywhere, and because the S15L is easily accessible, response time is quicker. These inductors have four LEDs that produce two colors, green and yellow, to identify power and output status. Banner Engineering S15L In-Line Sensor Status Indicators feature a low-profile design, making them ideal for bright indications in tight spaces.