S15LGRNQ

Banner Engineering
778-S15LGRNQ
S15LGRNQ

Mfr.:

Description:
Task Lighting S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: NPN; Colors: Green Red; Male-Female 4-pin M12 Integral QD

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,70 € 38,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
In-Line Light
LED
Green, Red
10 VDC
30 VDC
57.8 mm
IP65, IP67, IP68
4-Pin M12 QD
S15L
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 15 mA
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 40 C
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 809570
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99

S15L In-Line Sensor Status Indicators

Banner Engineering S15L In-Line Sensor Status Indicators can be mounted on a sensor for 360° power and status visibility. The highly visible body allows workers to identify and troubleshoot problems faster, decreasing downtime. These indicators can be mounted anywhere, and because the S15L is easily accessible, response time is quicker. These inductors have four LEDs that produce two colors, green and yellow, to identify power and output status. Banner Engineering S15L In-Line Sensor Status Indicators feature a low-profile design, making them ideal for bright indications in tight spaces.