S15CM-PW-IQ

Banner Engineering
778-S15CM-PW-IQ
S15CM-PW-IQ

Mfr.:

Description:
Signal Conditioners & Signal Converters S15C Series: In-Line Converter; Voltage: 12-30 V dc; IP67; Female: PWM Output; Male: Analog 4-20 mA Input; Male-Female 4-pin M12 QD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,20 € 103,20 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Signal Conditioners & Signal Converters
Signal Converter
Current
PWM
In-Line
12 VDC
30 VDC
Quick Disconnect
Polyvinyl Chloride (PVC)
S15C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP65, IP67, IP68
Length: 57.8 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Tradename: Snap Signal
Part # Aliases: 810468
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99