S15CM-PF-IQ

Banner Engineering
778-S15CM-PF-IQ
S15CM-PF-IQ

Mfr.:

Description:
Signal Conditioners & Signal Converters S15C Series: In-Line Converter; Voltage: 12-30 V dc; IP67; Female: PFM Output; Male: Analog 4-20 mA Input; Male-Female 4-pin M12 QD

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,20 € 103,20 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Signal Conditioners & Signal Converters
Signal Converter
In-Line
12 VDC
30 VDC
Quick Disconnect
Polyvinyl Chloride (PVC)
S15C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP65, IP67, IP68
Length: 57.8 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Tradename: Snap Signal
Part # Aliases: 810467
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8517620085

S15C Series In-Line Converters

Banner Engineering S15C Series In-Line Converters take various types of signals, including discrete, analog, and RTD, and turn them into smart protocols. This design makes it easy to incorporate existing legacy sensors into standard protocols, enabling process monitoring. These converters allow previously incompatible devices to be connected to a smart system and offer a compact form factor and a rugged overmolded design that meets IP65, IP67, and IP68 standards. Banner Engineering S15C Series In-Line Converters are designed to connect directly to a sensor, indicator, or another device and begin operating immediately, seamlessly fitting into factory applications.