S15C-UT460-MQ-1

Banner Engineering
778-S15C-UT460-MQ-1
S15C-UT460-MQ-1

Mfr.:

Description:
Circular Metric Connectors S15C Series: In-Line Converter w/ 460 V Voltage Transformer; Voltage: 10-30 V dc; IP65/IP67/IP68; Input: Voltage Transformer; Output: Modbus; Female-Male 4-pin M12 QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,56 € 211,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Quick Disconnect
50 mA
10 VDC to 30 VDC
IP65, IP67, IP68
S15C KIT
Body Style: Straight
Brand: Banner Engineering
Contact Plating: Nickel
Diameter: 15 mm
Gender: Female / Male
Housing Material: Polyvinyl Chloride (PVC)
Insert/Contact Gender: Pin / Socket
Length: 57.8 mm
Mounting Style: Free Hanging
Product: In-Line Converters
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Voltage Transformer to Modbus Converter
Part # Aliases: 815910
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S15C AC Voltage Sensor Kit

Banner Engineering S15C AC Voltage Sensor Kit converts AC voltage measurements into Modbus and continuously monitors voltage to gain insights with a factory or on a machine. The sensor is pre-configured and pre-scaled, helping users accelerate the commissioning process and eliminate scaling errors. The Modbus RTU interface ensures the sensor data is easily accessed, and the S15C kit provides a comprehensive view of equipment and overall machine health, improving the accuracy of power consumption calculations when used with the SNAP ID-enabled asset monitoring gateway. Banner Engineering S15C AC Voltage Sensor Kit features plug-and-play functionality within the Snap Signal ecosystem.