S15C-B22-MQ

Banner Engineering
778-S15C-B22-MQ
S15C-B22-MQ

Mfr.:

Description:
Signal Conditioners & Signal Converters Signal Converter Discrete I/O to Modbus; Voltage: 12-30 V dc; IP65/IP67/IP68; Female: Discrete Input/Output; Male: Modbus; Male-Female 5-pin M12 QD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,74 € 93,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Signal Conditioners & Signal Converters
Signal Converter
Current
Modbus
In-Line
12 VDC
30 VDC
Quick Disconnect
Polyvinyl Chloride (PVC)
S15C
Brand: Banner Engineering
IP Rating: IP65, IP67, IP68
Length: 57.8 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Tradename: Snap Signal
Part # Aliases: 812324
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S15C Series In-Line Converters

Banner Engineering S15C Series In-Line Converters take various types of signals, including discrete, analog, and RTD, and turn them into smart protocols. This design makes it easy to incorporate existing legacy sensors into standard protocols, enabling process monitoring. These converters allow previously incompatible devices to be connected to a smart system and offer a compact form factor and a rugged overmolded design that meets IP65, IP67, and IP68 standards. Banner Engineering S15C Series In-Line Converters are designed to connect directly to a sensor, indicator, or another device and begin operating immediately, seamlessly fitting into factory applications.

S15C-M In-Line Modbus® Converters

Banner Engineering S15C-M In-Line Modbus® Converters take discrete, analog, and other types of signals and convert these signals to the Modbus protocol. This conversion process makes it easy to incorporate existing legacy sensors into standard protocols for process monitoring. Banner Engineering S15C-M In-Line Modbus Converters connect directly to a sensor, indicator, or other device and begin operating immediately, fitting seamlessly into designers' factory applications.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.