S15A-F1X3XX-M1X3XX-Q

Banner Engineering
778-15AF1X3XXM1X3XXQ
S15A-F1X3XX-M1X3XX-Q

Mfr.:

Description:
Circular Metric Connectors S15A Series: In-Line Adapter; Voltage: 12-30 V dc; IP67; Female: F1X3XX Blue/Brown; Male: M1X3XX Blue/Brown; Male-Female M12 5-pin QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Circular Metric Connectors
4 Contact
M12
Quick Disconnect
4 A
30 VDC
IP65, IP67, IP68
S15A
Body Style: Straight
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gender: Female / Male
Housing Material: Polyvinyl Chloride (PVC)
Length: 57.8 mm
Mounting Style: Free Hanging
Product: Adapters
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: In-Line Wiring Adapter
Part # Aliases: 813267
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536695050