RPAK-CHP2-80

Banner Engineering
778-RPAK-CHP2-80
RPAK-CHP2-80

Mfr.:

Description:
Switch Fixings Ropepull hardware kit; 80 m 3 mm steel rope, 21 eye bolts, 21 pulleys, 4 clamps and 4 thimbles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
331,96 € 331,96 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Switch Fixings
Kits
Rope Pull Hardware Kit
Rope Pull Emergency Stop Switches
RP-LS42F-25LE, RP-LS42F-38LE, RP-LS42F-75LE
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Steel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 84449
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
7312108500

FEATURED PRODUCTS
BANNER ENGINEERING