RPAK-CHP2-20-TA

Banner Engineering
778-RPAK-CHP2-20-TA
RPAK-CHP2-20-TA

Mfr.:

Description:
Switch Fixings Ropepull hardware kit; 20 m 3 mm steel rope, 6 eye bolts, 6 pulleys, 4 clamps, 4 thimbles, and 1 turnbuckle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,08 € 153,08 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Switch Fixings
Kits
Rope Pull Hardware Kit
Rope Pull Emergency Stop Switches
RP-LS42F-25LE, RP-LS42F-38LE, RP-LS42F-75LE
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 84439
Unit Weight: 1,520 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
7312109090
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING