RPA-S2-1

Banner Engineering
778-RPA-S2-1
RPA-S2-1

Mfr.:

Description:
Switch Fixings Accessory: Rope Pull Spring Qty 1; Used with: RP-QM72, RP-QMT72 and; RP-QM90 over 10 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,68 € 32,68 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Switch Fixings
Hardware
Rope Pull Spring
Rope Pull Emergency Stop Switches
RP-QM72, RP-QMT72, RP-QM90
Brand: Banner Engineering
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 62089
Unit Weight: 201,395 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
USHTS:
7320905060
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING