RPA-C2-40

Banner Engineering
778-RPA-C2-40
RPA-C2-40

Mfr.:

Description:
Switch Fixings RPA-C2-40 ROPE PULL ACCESSORY ROPE WIRE 3 MM DIA 40M LONG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,52 € 113,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Switch Fixings
Hardware
Steel Wire Rope
Rope Pull Emergency Stop Switches
RP-LS42F-25LE, RP-LS42F-38LE, RP-LS42F-75LE
Brand: Banner Engineering
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 40 m
Outside Diameter: 3 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 84452
Unit Weight: 1,451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
7312108500

FEATURED PRODUCTS
BANNER ENGINEERING