RP-RM83F-75LRE

Banner Engineering
778-RP-RM83F-75LRE
RP-RM83F-75LRE

Mfr.:

Description:
Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
264,88 € 264,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Cable Pull Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Heavy-Duty Rope Pull Emergency Stop Switch
75 m
Zinc Alloy Die-Cast
1 Cable
6 A, 10 A
24 VAC, 110 VAC, 230 VAC
24 VDC
Cable
Screw
- 30 C
+ 80 C
IP67
4
Aluminum
100000 Cycle
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Cable Pull Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 81875
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509055

FEATURED PRODUCTS
BANNER ENGINEERING