RP-LM40D-6L

Banner Engineering
778-RP-LM40D-6L
RP-LM40D-6L

Mfr.:

Description:
Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 6 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC Rope Break Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,88 € 178,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Cable Pull Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Rope Pull Switch
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Cable Pull Switches
Factory Pack Quantity: 1
Part # Aliases: 62058
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING