RLS27XW570L35SQP

Banner Engineering
778-RLS27XW570L35SQP
RLS27XW570L35SQP

Mfr.:

Description:
Industrial Light Bars & Light Strips RLS27 Light Strip: Clear Lens Window; 570 mm; 12-30 V dc; IP67 IP69K; White; Non-Cascadable; 150 mm (6 in) 4-pin M12 Pigtail QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,18 € 355,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LED Strip Light
White
5000 K
12 VDC
30 VDC
IP67, IP69K
480 mA
4-Pin M12 QD
Bracket
RLS27
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Aluminium
Lamp Type: LED
Life: 70000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 812910
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000