RDLP-8100D

Banner Engineering
778-RDLP-8100D
RDLP-8100D

Mfr.:

Description:
Specialised Cables Cordset: Single-Ended LP-Custom; 8-pin Straight Male; 30.5 m 8x22 Yellow PVC Jacket; TPU Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,42 € 126,42 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
LP
8 Position
Wire
30.5 m
Male
Yellow
Brand: Banner Engineering
Description/Function: Single-Ended Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 80796
Unit Weight: 1,784 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544420000