R95C-4B4UI-KQ

Banner Engineering
778-R95C-4B4UI-KQ
R95C-4B4UI-KQ

Mfr.:

Description:
IO-Link Masters & Hubs R95C Series: 8 Port Hybrid IO-Link Hub; 4 Analog Inputs and 4 Analog Outputs and 8 Discrete Inputs or 8 Discrete Outputs (Configurable); IO-Link Interface; 4-pin M12 QDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,72 € 302,72 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: IO-Link Masters & Hubs
RoHS:  
IO-Link Hubs
In-Line
IP65, IP67, IP68
R95C
Brand: Banner Engineering
Factory Pack Quantity: 1
Part # Aliases: 814927
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R95C IO-Link Hubs

Banner Engineering R95C IO-Link Hubs enable the control and monitoring of discrete and/or analog signals by an IO-Link master. This allows the I/O to be located closer to devices, which reduces wiring complexity and time. The I/O types vary, depending on the model, and include NPN, PNP, 4mA to 20mA, and 0 to 10VDC. The hubs are designed to reduce programming at the programmable logic controller (PLC) as well as communication latency between devices. The devices also simplify I/O configurations and lower the number of SKUs needed. Banner Engineering R95C IO-Link Hubs help improve cable routing and increase installation options, and the stackable design enables multiple units to be mounted in an area, resulting in a smaller footprint.