R70SR2MQ

Banner Engineering
778-R70SR2MQ
R70SR2MQ

Mfr.:

Description:
RF Modules R70 Serial Data Radio Multihop 2.4 GHz 65 mW; Internal Antenna; RS-485; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,04 € 184,04 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: RF Modules
R70
Radio Modules
2.4 GHz
65 mW
RS-485
10 VDC
30 VDC
- 40 C
+ 85 C
Internal
70 mm x 87.1 mm
Brand: Banner Engineering
Data Rate: 250 kb/s
Description/Function: Serial Data Radios are Compact, Industrial, Low-Power Wireless Communications Devices Used to Extend the Range of Serial Communications Networks
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Sure Cross
Part # Aliases: 812526
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R70 Serial & Ethernet Data Radios

Banner Engineering R70 Serial and Ethernet Data Radios are compact, industrial, and communication devices available in the R70ER and R70SR series. R70ER Ethernet data radios are used to create point-to-multipoint configurations of wireless Ethernet networks, while the R70SR serial data radios are used to extend the range of serial communication networks. These R70 data radios are fitted with D-code M12 quick-disconnect connectors for fast deployment and feature a star or tree network topology configuration. Banner Engineering R70 Serial and Ethernet Data Radios provide a self-healing, auto-routing radio frequency network with multiple hops to extend the network's range.