R70ER2MQ

Banner Engineering
778-R70ER2MQ
R70ER2MQ

Mfr.:

Description:
Ethernet Modules R70 Ethernet Data Radio 2.4 GHz 65 mW; 10-30 V dc, Internal Antenna; 4-pin M12 Male QD; 4-pin D-Code M12 Female QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
413,66 € 413,66 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Modules
Series: R70
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Sure Cross
Part # Aliases: 813378
Unit Weight: 202,121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8517620085