R58ACG1Q8

778-R58ACG1Q8
R58ACG1Q8

Mfr.:

Description:
Photoelectric Sensors R58 A Register Mark Sensor; Input; 10-30 V dc; Output: Bipolar; 1 NPN; 1 PNP; Green Parallel Sensing Beam; 5-pin M12 Integral QD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,24 € 287,24 €

Possible Replacement

Banner Engineering R58ECRGB1Q8
Banner Engineering
Photoelectric Sensors R58 EXPERT Register Mark Sensor; Input: 10-30 V dc; Output: Bipolar; 1 NPN; 1 PNP; Parallel Sensing Beam; 5-pin M12 Integral QD

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Limited Reflective
10 mm
Green LED
NPN/PNP-LO/DO
Connector
M12
5 Pin
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Height: 58.9 mm
IP Rating: IP67
Length: 80.1 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: R58
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 10220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9027500000
USHTS:
9027504060
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.