R55CW1QP

778-R55CW1QP
R55CW1QP

Mfr.:

Description:
Photoelectric Sensors R55 Color Mark: Convergent w/ White LED; Parallel Focal Point: 10 mm; Input: 10-30 V dc; Outputs: Bipolar NPN/PNP; Analog 0-10 mA; 150 mm (6 in) 5-pin M12 Pigtail QD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Banner Engineering R58ECRGB1Q
Banner Engineering
Photoelectric Sensors R58 EXPERT Register Mark Sensor; Input; 10-30 V dc; Output: Bipolar; 1 NPN; 1 PNP; Parallel Sensing Beam; 150 mm (6 in) 5-pin M12 Pigtail QD

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Limited Reflective
10 mm
White LED
NPN/PNP-LO/DO
Cable with Connector
150 mm
M12
Pin
5 Pin
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 55.5 mm
IP Rating: IP67
Length: 92 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 59132
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027509000