R55CW1

778-R55CW1
R55CW1

Mfr.:

Description:
Photoelectric Sensors R55 Color Mark: Convergent w/ White LED; Parallel Focal Point: 10 mm; Input: 10-30 V dc; Outputs: Bipolar NPN/PNP; Analog 0-10 mA; 2 m (6.5 ft) cable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Banner Engineering R58ECRGB1
Banner Engineering
Photoelectric Sensors R58 EXPERT Register Mark Sensor; Input; 10-30 V dc; Output: Bipolar; 1 NPN; 1 PNP; Parallel Sensing Beam; 2 m Cable

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Limited Reflective
10 mm
White LED
NPN/PNP-LO/DO
Cable
2 m
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Height: 55.5 mm
IP Rating: IP67
Length: 92 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 57286
Unit Weight: 489,879 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027509000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.