R55CG2Q

778-R55CG2Q
R55CG2Q

Mfr.:

Description:
Photoelectric Sensors R55 Color Mark: Convergent w/ Blue-Green LED; Perpendicular Focal Point: 10 mm; Input: 10-30 V dc; Outputs: Bipolar NPN/PNP; Analog 0-10 mA; M12 Integral QD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Limited Reflective
10 mm
Green LED
NPN/PNP-LO/DO
Connector
Euro Style
5 Pin
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 55.5 mm
IP Rating: IP67
Length: 92 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 51394
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000