R55CG1

778-R55CG1
R55CG1

Mfr.:

Description:
Photoelectric Sensors R55 Color Mark: Convergent w/ Blue-Green LED; Parallel Focal Point: 10 mm; Input: 10-30 V dc; Outputs: Bipolar NPN/PNP; Analog 0-10 mA; 2 m (6.5 ft) cable

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
533,20 € 533,20 €

Possible Replacement

Banner Engineering R58ECRGB1
Banner Engineering
Photoelectric Sensors R58 EXPERT Register Mark Sensor; Input; 10-30 V dc; Output: Bipolar; 1 NPN; 1 PNP; Parallel Sensing Beam; 2 m Cable

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Limited Reflective
10 mm
Green LED
NPN/PNP-LO/DO
Cable
2 m
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 55.5 mm
IP Rating: IP67
Length: 92 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 48301
Unit Weight: 471,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99