R50-LB4-ZPA

Banner Engineering
778-R50-LB4-ZPA
R50-LB4-ZPA

Mfr.:

Description:
I/O Modules R50 Series ZPA and Slug Release Control Module; Photo Eye Input Pin 4; Power: 12-30 V dc

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,52 € 156,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: I/O Modules
Control Module
12 V to 30 V
400 mA
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP65, IP67, IP68
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8517620085