R45C-MUU-UUQ

Banner Engineering
778-R45C-MUU-UUQ
R45C-MUU-UUQ

Mfr.:

Description:
Signal Conditioners & Signal Converters R45C Series Converter; Modbus Communications; Dual Analog In and Out (Voltage); 4-pin M12 Integral QD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,90 € 184,90 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Signal Conditioners & Signal Converters
RoHS:  
Signal Converter, Signal Splitter
Voltage
In-Line
12 VDC
30 VDC
R45C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP65, IP67, IP68
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Part # Aliases: 814534
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

R45C 2-Port Modbus to Analog Converters

Banner Engineering R45C 2-Port Modbus to Analog Converters output an analog value, voltage, or current, as presented to the ModBus register. These converters are rugged, over-molded design that meets IP65, IP67, and IP68 ratings and are connected directly to a sensor. The R45C 2-port converters operate 12VDC to 30VDC supply voltage rating at 50mA maximum current. These converters feature two 4-pin M12 female quick-disconnect connectors and come in 45mm x 45mm x 17mm dimensions. The R45C 2-port converters include a port mirroring feature that enables operators to capture existing analog sensor data without disrupting communications with a PLC.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R45C Converters

Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).