R45C-K-UUQ

Banner Engineering
778-R45C-K-UUQ
R45C-K-UUQ

Mfr.:

Description:
Signal Conditioners & Signal Converters R45C Series Converter; IO-Link to Analog Voltage In or Out; IO-Link Communications; 4-pin M12 Integral QD

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,66 € 112,66 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Signal Conditioners & Signal Converters
Signal Converter
Voltage
Voltage
In-Line
18 VDC
30 VDC
R45
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Part # Aliases: 812256
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541900080