R45C-B22-SQ

Banner Engineering
778-R45C-B22-SQ
R45C-B22-SQ

Mfr.:

Description:
Signal Conditioners & Signal Converters R45C Series: In-Line Converter; Voltage: 18-30 V dc; IP65/IP67/IP68; Female #1: Discrete IO; Male: PICK IQ; Female #2: PICK IQ

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,26 € 121,26 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Signal Conditioners & Signal Converters
Signal Converter
Discrete
Serial
In-Line
12 VDC
30 VDC
R45
Brand: Banner Engineering
IP Rating: IP65, IP67, IP68
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Part # Aliases: 812041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541900080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R45C Converters

Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).