QT50UVR3FQ-CRFV

Banner Engineering
778-QT50UVR3FQ-CRFV
QT50UVR3FQ-CRFV

Mfr.:

Description:
Proximity Sensors - Industrial QT50U Chemical Resistant Universal Voltage Fill-Level Series: Proximity; Range: 200 mm - 6 m; Input: 85-264 V ac 50/60 Hz/48 to 250 V dc; Output: SPDT electromechanical relay; Mini 5-pin Quick Disconnect

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.173,04 € 1.173,04 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
200 mm
6 m
Relay SPDT
Threaded
Connector
Micro
5 Pin
48 VDC, 85 VAC
250 VDC, 264 VAC
QT50U
Brand: Banner Engineering
Housing Material: Polybutylene Terephthalate (PBT)
IP Rating: IP67
Maximum Frequency: 75 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 75285
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QT50U 8m Chemically-Resistant Ultrasonic Sensors

Banner Engineering QT50U 8m Chemically-Resistant Ultrasonic Sensors feature an extended sensing range of up to 8m. The Banner QT50U series features an ultrasonic dead zone of only 2.5% of the total range, which is 75% lower than comparable sensors. These ultrasonic sensors are available in analog or discrete DC models and AC/DC universal voltage models with an electromechanical relay output. Chemically-resistant models are available with a Teflon coating to protect the transducer.