QT50UVR3F

Banner Engineering
778-QT50UVR3F
QT50UVR3F

Mfr.:

Description:
Distance Sensors - Industrial QT50U Universal Voltage Series: Proximity Mode; Range: 200 mm - 8 m; Input: 85-264 V ac 50/60 Hz/48 to 250 V dc; Output: SPDT electromechanical relay; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
782,60 € 782,60 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
Ultrasonic Sensor
200 mm to 8 m
250 VDC, 264 VAC
48 VDC, 85 VAC
IP67
Chassis Mount
- 20 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency: 75 KHz
Height: 66 mm
Operating Supply Voltage: 85 VAC to 264 VAC, 48 VDC to 250 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Width: 67.4 mm
Part # Aliases: 72182
Unit Weight: 489,879 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000